text.skipToContent text.skipToNavigation

Manufacturer Part #

ND9AP5400

ND9 Series 10 Position Cat6A ix Industrial Ethernet Type A Plug Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions ND9AP5400 - Technical Attributes
Attributes Table
Type: Cat 6a
No of Positions: 10
Connector Type: Plug
Gender: Male
Style/Orientation: Free Hanging Plug
Termination: Solder
Contact Plating: Gold
Current Rating: 1.5A
Voltage Rating: 60V
Color: Black
IP Rating: IP20
Operating Temp Range: -55°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$1,230.00
USD
Quantity
Unit Price
300+
$4.10
Product Variant Information section