Manufacturer Part #
1734577-1
Single Port 8P8C Vertical Shielded Yellow/Green LED Indicator RJ45 Modular Jack
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | 2227 | ||||||||||
Product Specification Section
TE Connectivity 1734577-1 - Technical Attributes
Attributes Table
| Type: | Ethernet |
| Style: | Industrial RJ |
| No of Positions: | 8 |
| No of Rows: | 1 |
| Shielding: | Yes |
| Color: | Black |
| Contact Material: | Phosphor Bronze |
| Orientation: | Straight |
| Operating Temp Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
5,416
USA:
5,416
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
10
$2.16
30
$2.13
100
$2.10
200
$2.08
500+
$2.02
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole