text.skipToContent text.skipToNavigation

Manufacturer Part #

1981080-1

8 Position Single Port Right Angle Surface Mount Industrial Mini Jack Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1981080-1 - Technical Attributes
Attributes Table
Style: Standard Jack
No of Positions: 8
Features & Applications

The 1981080-1 is a Stacked Modular Jack with high performance the Stacked Modular Jack with low profile and narrow width allow more ports to be packed into less space. It has an Operating Temperature of -40° C to +70° C.

Product Features:

  • Product Type = Connector
  • Jack Type = Industrial Mini
  • PCB Mounting Orientation = Right Angle
  • PCB Mount Style = Surface Mount
  • Termination Method to PC Board = Solder
  • Grounding Options = Panel Ground
  • Keyed = No
  • Profile = Standard
  • Jack Configuration = 1 x 1
  • Flanged = No
  • Shielded = Yes
  • Solder Tail Contact Plating = Gold Flash over Nickel
  • Port Configuration = Single
  • Height (mm [in]) = 5.30 [0.208]
  • Shield Plating = Tin over Nickel
  • PCB Mount Retention Type = Plastic Post
  • Preloaded = Yes
  • Contact Base Material = Copper Alloy
  • Housing Material = Thermoplastic - GF
  • UL Flammability Rating = UL 94V-0

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,640.00
USD
Quantity
Unit Price
1,000+
$2.64
Product Variant Information section