text.skipToContent text.skipToNavigation

Manufacturer Part #

2040537-1

8 Position Single Port Right Angle Through Hole Industrial Mini Jack Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
TE Connectivity 2040537-1 - Technical Attributes
Attributes Table
Style: Standard Jack
No of Positions: 8
Features & Applications

The 2040537-1 is a Stacked Modular Jack with high performance the Stacked Modular Jack with low profile and narrow width allow more ports to be packed into less space. It has an Operating Temperature of -40° C to +70° C.

Features:

  • Product Type = Connector
  • Jack Type = Industrial Mini
  • PCB Mounting Orientation = Right Angle
  • PCB Mount Style = Through Hole
  • Termination Method to PC Board = Solder
  • Grounding Options = Panel Ground and PCB Ground 
  • Keyed = No
  • Profile = Standard
  • Shield Material = Copper Alloy
  • Jack Configuration = 1 x 1
  • Flanged = No
  • Shielded = Yes
  • Solder Tail Contact Plating = Tin over Nickel
  • Port Configuration = Single
  • Height (mm [in]) =  7.70 [0.303]
  • Inverted Jack Face = No  
  • Shield Plating = Nickel
  • Preloaded = Yes
  • Contact Base Material = Copper Alloy
  • Housing Material = Thermoplastic - GF
  • UL Flammability Rating = UL 94V-0
Pricing Section
Global Stock:
708
USA:
708
2,308
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41.30
USD
Quantity
Unit Price
10
$4.13
25
$4.07
50
$4.03
150
$3.97
300+
$3.88
Product Variant Information section