text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1761183-3

8 Position Receptacle Standard Through Hole Shielded Data Link Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-1761183-3 - Technical Attributes
Attributes Table
Style: Standard Jack
No of Positions: 8
Features & Applications

The 3-1761183-3 is a 8 Position Receptacle Standard Through Hole Shielded Data Link Connector.

The SDL (Shielded Data Link) connector meets industry's demand for a cost effective shielded connector. This connector provides EMI/RFI protection for a wide range of applications from critical medical systems to point-of-sale equipment, including computers, computer peripherals, video games and process control equipment.

Product Features:

  • Product Type = Connector
  • Gender = Receptacle
  • Receptacle Configuration = Standard
  • Number of Conductors = 8
  • Grounding Options = Panel Ground
  • PCB Mount Retention = With
  • Shield Material = Brass
  • PCB Mount Retention Type = Mounting Holes
  • Shield Plating = Tin over Nickel
  • Keying = C

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
960
Multiple Of:
480
Total
$26,073.60
USD
Quantity
Unit Price
480+
$27.16
Product Variant Information section