text.skipToContent text.skipToNavigation

Manufacturer Part #

5520425-3

6 Position Single Port Straight Through Hole RJ25 Modular Jack

Product Specification Section
TE Connectivity 5520425-3 - Technical Attributes
Attributes Table
Type: RJ-25
Style: Standard Jack
No of Positions: 6
No of Rows: 1
Shielding: No
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Straight
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Features & Applications

Modular Jacks consist of single or multi-port, stacked, high performance, jacks with LEDs, surface or PCB mount and shielded and unshielded varieties.  They offer compact size, high reliability and meet FCC Rules and Regulations, Part 68.  The high performance category 5 jacks conform to TIA/EIA-568A requirements.  The housing materials are available in polyester for wave solder applications and high temperature Nylon, PCT, or SPS for IR reflow applications.  All shields consist of copper alloy base metal with tin-lead plating over copper underplate.  All contacts are overall nickel plated phosphor bronze, with selectively plated gold in the contact area, and tin-lead in the solder area.

Single Port Modular Jacks are available in side or top entry and shielded or unshielded.  The side entry additionally comes in a variety of heights from 17.4mm to 11.5mm.  They are designed for direct mounting on pc boards and ease of soldering and board cleaning.  The shielded modular jacks are available with and without panel grounds.

5520425-3 is a top entry, thru hole, six position, unshielded housing with six contacts loaded. No LEDs, panel stops or grounding options.  Meets Cat 3 performance requirements.   

Mating options can also be found in the Related Products Tab

Pricing Section
Global Stock:
12,106
USA:
12,106
37,456
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
150
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$159.00
USD
Quantity
Unit Price
150
$1.06
300
$1.05
600
$1.04
2,250+
$1.02