Manufacturer Part #
5555154-2
6/4 Position Single Port Right Angle Through Hole RJ14 Modular Jack
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2432 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5555154-2 - Technical Attributes
Attributes Table
| Style: | Shielded Jack |
| No of Positions: | 6 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
20
$1.06
50
$1.04
150
$1.02
300
$0.995
1,000+
$0.945
Product Variant Information section
Available Packaging
Package Qty:
2432 per Tray
Mounting Method:
Through Hole