text.skipToContent text.skipToNavigation

Manufacturer Part #

5555764-1

8 Position Single Port Right Angle Surface Mount RJ45 Modular Jack

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5555764-1 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Standard Jack
No of Positions: 8
No of Rows: 1
Shielding: No
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Features & Applications

The 5555764-1 is a Cable Mounted Modular Jack with high performance and stacked the Stacked Modular Jacks with low profile and narrow width allow more ports to be packed into less space.

Product Features:

  • Product Type = Connector
  • Jack Type = RJ45
  • PCB Mounting Orientation = Right Angle
  • PCB Mount Style = Surface Mount 
  • Termination Method to PC Board = Solder
  • Grounding Options = Without
  • Panel Stops = Without
  • Keyed = No
  • Profile = Low
  • Latch Style = Standard
  • Panel Mount Retention = With
  • Flanged = No
  • Shielded = No
  • Solder Tail Contact Plating = Tin over Nickel
  • Port Configuration = Single
  • Height (mm [in]) = 12.70 [0.500]
  • Inverted Jack Face = No
  • Preloaded = Yes
  • Contact Plating, Mating Area, Material = Gold (50)
  • Contact Base Material = Phosphor Bronze
  • Housing Material = High Temperature Nylon
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
2772
Multiple Of:
924
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,403.32
USD
Quantity
Unit Price
10
$2.47
30
$2.43
75
$2.40
200
$2.37
400+
$2.31
Product Variant Information section