Manufacturer Part #
5558344-1
8 Position Single Port Right Angle Through Hole RJ45 Modular Jack
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:450 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5558344-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5558344-1 - Technical Attributes
Attributes Table
| Style: | Shielded Jack |
| No of Positions: | 8 |
| Mounting Method: | Through Hole |
Features & Applications
The 5558344-1 is a part of 555834 series 8 position single port right angle hole RJ45 modular jack.
Features:
- Product Type Features:
- Product Type = Connector
- Jack Type = RJ45
- PCB Mounting Orientation = Side Entry (Right Angle)
- PCB Mount Style = Through Hole
- Termination Method to PC Board = Solder
- Performance Category = Cat 5e
- Number of Contacts Loaded = 8
- Grounding Options = Panel Ground and PCB Ground
- Color = Black
- Shield Material = Copper Alloy
- Latch Style = Standard
- Mechanical Attachment:
- Jack Configuration = 1 x 1
- Termination Features:
- Solder Tail Contact Plating = Tin over Nickel
- Body Features:
- Port Configuration = Single
- Number of Positions = 8
- Height (mm [in]) = 13.64 [0.537]
- Shield Plating = Tin
- Number of PCB Ground Tabs = 2
- PCB Tail Length (mm [in]) = 3.56 [0.140]
- PCB Ground Tab Location (mm [in]) = -3.05 [-0.120]
- Contact Features:
- Contact Plating, Mating Area, Material = Gold (50)
- Contact Base Material = Phosphor Bronze
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$3.20
20
$3.13
50
$3.10
125
$3.06
300+
$2.97
Product Variant Information section
Available Packaging
Package Qty:
450 per Tray
Mounting Method:
Through Hole