text.skipToContent text.skipToNavigation

Manufacturer Part #

5569284-1

8 Position Single Port Straight Through Hole RJ45 Modular Jack

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2626
Product Specification Section
TE Connectivity 5569284-1 - Technical Attributes
Attributes Table
Style: Standard Jack
No of Positions: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
17,989
USA:
17,989
95,256
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
126
Multiple Of:
126
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$95.76
USD
Quantity
Unit Price
126
$0.76
378
$0.74
504
$0.735
1,260
$0.72
1,890+
$0.705