text.skipToContent text.skipToNavigation

Manufacturer Part #

5569381-1

8 Position 2x1 Right Angle Through Hole Stacked RJ45 Modular Jack

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2538
Product Specification Section
TE Connectivity 5569381-1 - Technical Attributes
Attributes Table
Style: Shielded Jack
No of Positions: 8
Mounting Method: Through Hole
Features & Applications

The 5569381-1 is a part of 5569381 series 8 position right angle through hole stacked RJ45 modular jack.

Features:

  • Product Type Features:
    • Product Type = Connector
    • Jack Type = RJ45
    • PCB Mounting Orientation = Side Entry
    • PCB Mount Style = Through Hole
    • Termination Method to PC Board = Solder
    • Performance Category = Cat 5
    • Number of Contacts Loaded = 8
    • Color = Black
    • Number of Terminals Per Port = 8
    • Shield Material = .010 [0.25] Copper Alloy
  • Mechanical Attachment:
    • Jack Configuration = 2 x 1
  • Termination Features:
    • Solder Tail Contact Plating = Tin over Nickel
  • Body Features:
    • Port Configuration = Stacked
    • Number of Positions = 8
    • Shield Plating = Tin over Copper
    • Number of PCB Ground Tabs = 6
    • PCB Tail Length (mm [in]) = 3.56 [0.140]
    • Grounding Tab Plating = Tin over Copper
  • Contact Features:
    • Contact Plating, Mating Area, Material = Gold (50)
    • Contact Base Material = Phosphor Bronze
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.69
USD
Quantity
Unit Price
3
$9.23
10
$9.13
25
$9.06
75
$8.98
150+
$8.87