text.skipToContent text.skipToNavigation

Manufacturer Part #

6116317-1

8 Position 2x8 Right Angle Through Hole With LED Stacked RJ45 Modular Jack

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6116317-1 - Technical Attributes
Attributes Table
Style: Shielded Jack
No of Positions: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22,500.00
USD
Quantity
Unit Price
40
$22.75
80+
$22.50
Product Variant Information section