text.skipToContent text.skipToNavigation

Manufacturer Part #

ARJ-C01-111002L

ARJC01-111002T Series 8 Position Shielded Through Hole

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Abracon ARJ-C01-111002L - Technical Attributes
Attributes Table
Style: Industrial RJ
No of Positions: 8
Shielding: Yes
Color: Yellow Green
Operating Temp Range: 0°C to 70°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
13,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$464.00
USD
Quantity
Unit Price
100+
$4.64
Product Variant Information section