Manufacturer Part #
ARJ11D-MASG-A-A-GMU2
Modular Connectors / Ethernet Connectors IEEE 802.3ab RJ45 0C to +70C
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:60 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon ARJ11D-MASG-A-A-GMU2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
10/10/2025 Details and Download
Prior to Change:Mechanical dimensions for the MD and ME variants were incorrectly specified in the datasheet.Change Declaration:Mechanical dimensions of MD and ME variants have been corrected in the datasheet. No changes to package drawings, step files, fit, form factor and electrical characteristics.Cause/Reason for Change:Correction of mechanical dimension errors for the MD and ME variants in the data
Part Status:
Active
Active
Abracon ARJ11D-MASG-A-A-GMU2 - Technical Attributes
Attributes Table
| Style: | Industrial RJ |
| No of Positions: | 4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
60
$3.69
120
$3.65
180
$3.62
240+
$3.59
Product Variant Information section
Available Packaging
Package Qty:
60 per Tray
Mounting Method:
Through Hole