text.skipToContent text.skipToNavigation

Manufacturer Part #

ARJU21A-MCSA-AD-B-EMU2

ARJU21A Series RJ45 & USB Through Hole 10/100Base-T 21.08mm 4 Cores Shielded Up

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ARJU21A-MCSA-AD-B-EMU2 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Standard Jack
No of Positions: 1
No of Rows: 1
Shielding: Yes
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 1
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1056
Multiple Of:
525
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,168.00
USD
Quantity
Unit Price
525+
$3.00
Product Variant Information section