text.skipToContent text.skipToNavigation

Manufacturer Part #

CRJ015-1-TH

4P4C, Single Port Horizontal, Unshielded No LED Panel Mount RJ10 Modular Coupler

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices CRJ015-1-TH - Technical Attributes
Attributes Table
Type: RJ-10
No of Positions: 4
No of Rows: 1
Shielding: No
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: 0°C to 70°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,500.00
USD
Quantity
Unit Price
1,000+
$1.50
Product Variant Information section