text.skipToContent text.skipToNavigation

Manufacturer Part #

CRJ033-GH-TH

8P8C, Single Port, Horizontal, Unshielded, No LED RJ45 Modular Connector

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices CRJ033-GH-TH - Technical Attributes
Attributes Table
Type: RJ-45
No of Positions: 8
No of Rows: 1
Shielding: No
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: 0°C to 70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1350
Multiple Of:
1350
Total
$1,143.45
USD
Quantity
Unit Price
1,350+
$0.847
Product Variant Information section