text.skipToContent text.skipToNavigation

Manufacturer Part #

DN-93601-U/Y

Yellow 8 Position 8 Contact CAT6 90° Tool Free Type Keystone Modular Jack

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components DN-93601-U/Y - Technical Attributes
Attributes Table
Style: Industrial RJ
No of Positions: 8
Features & Applications

The DN-93601-U/Y is a CAT6 Yellow 90° Tool Free Type Unshielded Keystone Jack.

Product Specifications:

  • Materials:
  • RJ45 Jack Housing: ABS, UL94V-0 Jack Bracket Set: PBT, UL94V-0
  • RJ45 Jack Contact Material & Finished
    • Phosphor Bronze
    • Contact area: Min. 3MM 50 Micro-inch Gold plated over Nickel plated
  • IDC Housing: PC, 94V-2
  • IDC Terminal Mateiral & Finished:
    • Phosphor Bronze w/Min. 50 Micro-inch Tin plated
    • Suitable for 23-24AWG stranded & solid wire
  • IDC CAP:PC, UL94V-2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,550.00
USD
Quantity
Unit Price
10
$2.04
30
$2.01
100
$1.98
200
$1.96
500+
$1.91
Product Variant Information section