text.skipToContent text.skipToNavigation

Manufacturer Part #

E5288-006-02-L

8p8c Positions (RJ45, Ethernet) 1 Row Unshielded Cat3 Jack Modular Connector

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Pulse Electronics E5288-006-02-L - Technical Attributes
Attributes Table
Type: RJ-45
Style: Standard Jack
No of Positions: 1
No of Rows: 1
Shielding: No
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Straight
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
11,160
USA:
11,160
310
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
310
Multiple Of:
310
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$257.30
USD
Quantity
Unit Price
310
$0.83
620
$0.82
930
$0.81
1,240
$0.805
1,550+
$0.79
Product Variant Information section