E5566-Q0LK22-L in Tray by Pulse Electronics | Modular Jacks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

E5566-Q0LK22-L

6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Cat3 Jack Modular Connector

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics E5566-Q0LK22-L - Technical Attributes
Attributes Table
Type: RJ-25
No of Positions: 1
No of Rows: 1
Shielding: No
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4080
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$918.00
USD
Quantity
Unit Price
120
$0.235
480
$0.23
1,200
$0.225
4,800+
$0.215
Product Variant Information section