Manufacturer Part #
HFJ11-1043ERL
FastJack Single Port RJ45 Right Angle 10BASE-T Modular Jack
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HALO Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:26 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
HALO Electronics HFJ11-1043ERL - Technical Attributes
Attributes Table
| Style: | Shielded Jack |
| No of Positions: | 4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
26
$2.45
78
$2.41
130
$2.39
390
$2.36
650+
$2.32
Product Variant Information section
Available Packaging
Package Qty:
26 per Tube
Mounting Method:
Through Hole