text.skipToContent text.skipToNavigation

Manufacturer Part #

HFJ11-1G01E-L11RL

FastJack Single Port RJ45 Right Angle LED Green/Green Ethernet Modular Jack

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics HFJ11-1G01E-L11RL - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 14
No of Rows: 1
Shielding: Yes
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: 0°C to 70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
26
Multiple Of:
26
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$103.74
USD
Quantity
Unit Price
10
$4.04
25
$3.99
50
$3.95
150
$3.89
300+
$3.80
Product Variant Information section