Manufacturer Part #
HFJ11-2450E-L21RL
FastJack Single Port RJ45 Right Angle LED Yellow/Green Modular Jack
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HALO Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:26 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2522 | ||||||||||
Product Specification Section
HALO Electronics HFJ11-2450E-L21RL - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
China
HTS Code:
8473.30.51.00
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HALO Electronics HFJ11-2450E-L21RL - Technical Attributes
Attributes Table
| Type: | RJ-45 |
| Style: | Shielded Jack |
| No of Positions: | 8 |
| No of Rows: | 1 |
| Shielding: | Yes |
| Color: | Yellow / Green |
| Contact Material: | Phosphor Bronze |
| Material Finish: | Gold |
| Orientation: | Right Angle |
| Operating Temp Range: | 0°C to 70°C |
| Mounting Method: | Through Hole |
Features & Applications
The HFJ11-2450E-L21RL is a Single Port FastJack RJ45 Right Angle LED Yellow/Green Magnetic Modular Jack Connector.
The FastJack™ series integrates the high performance of HALO magnetics into an industry standard connector design. The result is an extremely robust, IEEE802.3 compliant, solution. Single and multi-port FastJacks™ are available for most 10BASE-T and 10/100BASE-TX IC’s.
Specifications:
- Isolation: 1,500 Vrms
- OCL @ 100 KHz, 8 mA: 350 μH min
- CMR (0.1-100 MHz): -40 dB typ
- Crosstalk (0.1-100 MHz): -40 dB min
Pricing Section
Global Stock:
31
USA:
31
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10
$3.06
25
$3.02
75
$2.98
150
$2.95
400+
$2.87
Product Variant Information section
Available Packaging
Package Qty:
26 per Tube
Mounting Method:
Through Hole