text.skipToContent text.skipToNavigation

Manufacturer Part #

HU4009NL

HU4009NL: -20dB 600 mA 2.5 Gb/s 60W 2.5G Base-T Single Ethernet Magnetic Module

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics HU4009NL - Technical Attributes
Attributes Table
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
275
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,861.00
USD
Quantity
Unit Price
25
$14.33
50
$14.24
75
$14.19
100
$14.16
125+
$14.04
Product Variant Information section