text.skipToContent text.skipToNavigation

Manufacturer Part #

J00-0014NL

No LEDs 10/100 Base-TX RJ45 1x1 Tab-DOWN 8-Pin Integrated Magnetic Connector

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
Pulse Electronics J00-0014NL - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 1
No of Rows: 1
Shielding: Yes
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
660
USA:
660
510
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.60
USD
Quantity
Unit Price
30
$3.52
90
$3.47
120
$3.45
300
$3.41
450+
$3.36
Product Variant Information section