text.skipToContent text.skipToNavigation

Manufacturer Part #

J00-0065NL

G/Y LED 10/100 Base-TX RJ45 1x1 Tab-DOWN 8-Pin Integrated Magnetic Connector

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Pulse Electronics J00-0065NL - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 1
No of Rows: 1
Shielding: Yes
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
175
USA:
175
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.00
USD
Quantity
Unit Price
25
$4.20
75
$4.13
100
$4.11
250
$4.06
375+
$4.00
Product Variant Information section