text.skipToContent text.skipToNavigation

Manufacturer Part #

J0011D01BNL

1 Port 1 Row 90° Angle (Right) Shielded RJ45 Through Hole Jack Connector

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Pulse Electronics J0011D01BNL - Technical Attributes
Attributes Table
Type: RJ-45
Style: Standard Jack
No of Positions: 1
No of Rows: 1
Shielding: Yes
Color: Green / Yellow
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
239
USA:
239
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.30
USD
Quantity
Unit Price
5
$5.26
20
$5.20
40
$5.17
125
$5.13
250+
$5.07
Product Variant Information section