text.skipToContent text.skipToNavigation

Manufacturer Part #

J0G-0007NL

10/100BT RJ45 1x1 Horizontal EMI Tab-UP 4 Core/C/T Integrated Magnetic Connector

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics J0G-0007NL - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 1
No of Rows: 1
Shielding: Yes
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
280
Multiple Of:
70
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,912.40
USD
Quantity
Unit Price
70
$6.90
140
$6.86
210
$6.84
280
$6.83
350+
$6.78
Product Variant Information section