text.skipToContent text.skipToNavigation

Manufacturer Part #

J1011F21PNL

1 Port Single Row Right Angle Through Hole RJ45 Modular Connector

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Pulse Electronics J1011F21PNL - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 1
No of Rows: 1
Shielding: Yes
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.21
USD
Quantity
Unit Price
5
$5.21
20
$5.15
40
$5.13
125
$5.08
250+
$5.02
Product Variant Information section