text.skipToContent text.skipToNavigation

Manufacturer Part #

J3011G21DNL

G/Y LEDs 10/100 Base-TX 1x1 90° Right Angle SMT Shielded RJ45 Magjack Connector

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Pulse Electronics J3011G21DNL - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 1
No of Rows: 1
Shielding: Yes
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
45
USA:
45
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
45
Multiple Of:
45
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$237.15
USD
Quantity
Unit Price
45
$5.27
90
$5.24
135
$5.23
180
$5.21
225+
$5.18
Product Variant Information section