text.skipToContent text.skipToNavigation

Manufacturer Part #

J3011G21DNLT

Conn RJ-45 Integrated Magnetics F 8 POS 1.02mm Solder RA SMD 12 Terminal 1 Port

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics J3011G21DNLT - Technical Attributes
Attributes Table
Type: RJ-45
No of Rows: 1
Shielding: Yes
Color: Green / Yellow
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
525
Multiple Of:
75
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,995.25
USD
Quantity
Unit Price
75
$7.72
150
$7.67
225
$7.65
300+
$7.61
Product Variant Information section