text.skipToContent text.skipToNavigation

Manufacturer Part #

J8064D648ANL

G/Y LEDs 100 BASE-TX 4-Port Right Angle Shielded RJ45 Magjack Connector

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics J8064D648ANL - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 4
No of Rows: 1
Shielding: Yes
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
120
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,182.80
USD
Quantity
Unit Price
15
$18.60
30
$18.48
45
$18.40
60
$18.35
75+
$18.19
Product Variant Information section