text.skipToContent text.skipToNavigation

Manufacturer Part #

JT7-1119NL

Conn RJ-45 RCP 8 POS 2.03mm Solder RA Thru-Hole 20 Terminal 1 Port

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics JT7-1119NL - Technical Attributes
Attributes Table
Type: RJ-45
No of Positions: 1
No of Rows: 1
Shielding: Yes
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: 0°C to 70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
150
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,902.00
USD
Quantity
Unit Price
50
$12.84
100
$12.76
150+
$12.68
Product Variant Information section