text.skipToContent text.skipToNavigation

Manufacturer Part #

JT8-2000HL

Conn RJ-45 RCP 16 POS Solder RA Thru-Hole 26 Terminal 2 Port

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics JT8-2000HL - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 16
No of Rows: 1
Shielding: Yes
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: 0°C to 70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
90
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,718.10
USD
Quantity
Unit Price
15
$19.52
30
$19.39
45
$19.31
60
$19.26
75+
$19.09
Product Variant Information section