text.skipToContent text.skipToNavigation

Manufacturer Part #

JXKM-0004NL

1 Port 1 Row 90° Angle (Right) Shielded RJ45 Through Hole Jack Connector

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics JXKM-0004NL - Technical Attributes
Attributes Table
Type: RJ-45
No of Positions: 1
No of Rows: 1
Shielding: Yes
Color: Green / Yellow
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
225
Multiple Of:
45
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,575.00
USD
Quantity
Unit Price
45
$7.13
90
$7.09
135
$7.07
180
$7.05
225+
$7.00
Product Variant Information section