text.skipToContent text.skipToNavigation

Manufacturer Part #

MTJ-641X1

MTJ Series 6/4 Position Single Port Right Angle Through Hole Modular Jack

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Date Code: 2624
Product Specification Section
Adam Tech MTJ-641X1 - Technical Attributes
Attributes Table
Style: Standard Jack
No of Positions: 4
Mounting Method: Through Hole
Features & Applications

The MTJ series of Modular Telephone Jacks from Adam Tech is a complete line of PCB and wire leaded jacks which are UL and CSA approved and meet all required FCC rules and regulations. The MTJ series comes in Surface mount and Thru-Hole mounting, and come in a variety of sizes (4p2c thru 10p10c) and styles (Single,Ganged,Stacked). Also available are Jacks with integral LED's and combination hybrids such as MTJ/USB Jacks.

MTJ-641X1 is a 4 position, Type 1 Modular telephone jack. This Mod Jack has a housing Plug size of 6, is Gold Flash plated and the housing color is Black.  

Pricing Section
Global Stock:
15,120
USA:
15,120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
180
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.14
USD
Quantity
Unit Price
180
$0.173
450
$0.17
1,800
$0.166
3,600
$0.164
9,000+
$0.159