text.skipToContent text.skipToNavigation

Manufacturer Part #

MTJ-885X1

MTJ Series 8 Plug Housing 8 Position Filled Modular Jack

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Date Code:
Product Specification Section
Adam Tech MTJ-885X1 - Technical Attributes
Attributes Table
Type: Ethernet
Style: Standard Jack
No of Positions: 8
No of Rows: 1
Shielding: No
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5148
Multiple Of:
156
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,162.16
USD
Quantity
Unit Price
40
$0.465
125
$0.455
300
$0.445
750
$0.44
2,000+
$0.42