text.skipToContent text.skipToNavigation

Manufacturer Part #

MTJ-88AAX1-FSV-LG

Single Port 8P8C Bottom Tab Shielded Modular Telephone Jack w/ LED

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Adam Tech MTJ-88AAX1-FSV-LG - Technical Attributes
Attributes Table
Style: Shielded Jack
No of Positions: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8.28
USD
Quantity
Unit Price
20
$1.38
50
$1.36
125
$1.35
300
$1.33
750+
$1.30
Product Variant Information section