Manufacturer Part #
RCP-5SPFFV-TCU7001
RJ45 PANEL MIDDLE SIZE FRONT FASTENED, F, JACK LOCK CONNECTOR
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol LTW | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:24 per Tray Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol LTW RCP-5SPFFV-TCU7001 - Product Specification
Amphenol LTW RCP-5SPFFV-TCU7001 - Technical Attributes
Attributes Table
| Type: | RJ-45 |
| Style: | Shielded Jack |
| No of Positions: | 8 |
| No of Rows: | 1 |
| Shielding: | Yes |
| Color: | Black |
| Contact Material: | Phosphor Bronze |
| Material Finish: | Gold |
| Orientation: | Right Angle |
| Operating Temp Range: | -40°C to +105°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
24
$5.98
48
$5.95
96
$5.91
120
$5.90
360+
$5.84
Product Variant Information section
Available Packaging
Package Qty:
24 per Tray
Mounting Method:
Panel Mount