text.skipToContent text.skipToNavigation

Manufacturer Part #

RJHSE3380

Modular Jack - Verticals, Input Output Connectors 8P8C, Vertical, Shield

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2115
Product Specification Section
Amphenol Communications Solutions RJHSE3380 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Straight
Operating Temp Range: -55°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
12,270
USA:
12,270
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
110
Multiple Of:
110
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$155.10
USD
Quantity
Unit Price
110
$1.41
220
$1.40
440
$1.39
550
$1.38
1,650+
$1.36
Product Variant Information section