text.skipToContent text.skipToNavigation

Manufacturer Part #

RJHSE538502

RJHSE Series 8 Position RJ45 90° Right Angle Shielded Jack Modular Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions RJHSE538502 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -55°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
448
Multiple Of:
448
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,155.84
USD
Quantity
Unit Price
448+
$2.58
Product Variant Information section