text.skipToContent text.skipToNavigation

Manufacturer Part #

RJSAE508002

RJSAE Series 8 Position RJ45 90° Right Angle Unshielded Jack Modular Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
Amphenol Communications Solutions RJSAE508002 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Standard Jack
No of Positions: 8
No of Rows: 1
Shielding: No
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -55°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
665
USA:
665
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
35
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$83.30
USD
Quantity
Unit Price
35
$2.38
105
$2.34
175
$2.33
350
$2.30
700+
$2.27
Product Variant Information section