text.skipToContent text.skipToNavigation

Manufacturer Part #

RJSAE538002

8p8c (RJ45, Ethernet) 90° Right Angle Shielded EMI Finger Jack Modular Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Amphenol Communications Solutions RJSAE538002 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
No of Rows: 2
Shielding: Yes
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -55°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
350
USA:
350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
35
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$119.70
USD
Quantity
Unit Price
35
$3.42
105
$3.37
140
$3.35
350
$3.31
525+
$3.27
Product Variant Information section