text.skipToContent text.skipToNavigation

Manufacturer Part #

RJSAE538102

2 Port 2 Row Shielded Right Angle RJ45 Jack Modular Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions RJSAE538102 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Industrial RJ
No of Positions: 8
No of Rows: 2
Shielding: Yes
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -55°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
315
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
35
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$175.70
USD
Quantity
Unit Price
35
$5.02
70
$4.97
105
$4.93
175
$4.90
350+
$4.82
Product Variant Information section