text.skipToContent text.skipToNavigation

Manufacturer Part #

RJSAE538502

2 Port 2 Row Shielded Right Angle RJ45 Jack Modular Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions RJSAE538502 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
No of Rows: 2
Shielding: Yes
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -55°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
210
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
35
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$162.05
USD
Quantity
Unit Price
35
$4.63
70
$4.59
140
$4.54
175
$4.53
525+
$4.44
Product Variant Information section