SFPCAGE002-L in Tray by Pulse Electronics | Modular Jacks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SFPCAGE002-L

Surface Press Nickel Conection Cage Pressfit

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics SFPCAGE002-L - Technical Attributes
Attributes Table
Type: MONO Plug
Style: Single Port Cage
Shielding: No
Color: Silver
Contact Material: Copper Alloy
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1980
Multiple Of:
990
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,791.90
USD
Quantity
Unit Price
990+
$0.905
Product Variant Information section