text.skipToContent text.skipToNavigation

Manufacturer Part #

MSPEC2L0BB010

MSPE Series 2 m Shielded Single Pair Ethernet 2P2C Modular Cable Plug to Plug Assembly

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions MSPEC2L0BB010 - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Current Rating: 4A
Rated Voltage: 60V
Shielding: Yes
IP Rating: IP20
Mounting Angle: Plug
Operating Temp Range: -40°C to +80°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$401.40
USD
Quantity
Unit Price
20
$20.07
40
$19.94
60
$19.87
80
$19.82
100+
$19.65
Product Variant Information section