text.skipToContent text.skipToNavigation

Manufacturer Part #

09320006205

Han C Female Contact-c 2.5mm² Silver Plated AWG-14

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
HARTING 09320006205 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 14
Contact Material: Copper Alloy
Contact Plating: Silver
Gender: Female
Mounting Method: Wire Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
25
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$86.25
USD
Quantity
Unit Price
50
$3.45
100
$3.41
150
$3.39
250
$3.37
500+
$3.32
Product Variant Information section