text.skipToContent text.skipToNavigation

Manufacturer Part #

10155449-111LF

Minitek MicroSpaceXS Series 22 AWG Tin Plated Pin Crimp Terminal

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Date Code:
Product Specification Section
Amphenol Communications Solutions 10155449-111LF - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Pin
Wire Gauge: AWG 22
Contact Plating: Matte-Tin
Current Rating: 4A
Gender: Male
Operating Temp Range: -40°C to +130°C
Voltage Rating: 48V
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$838.50
USD
Quantity
Unit Price
15,000+
$0.0559