text.skipToContent text.skipToNavigation

Manufacturer Part #

156666-1

PIDG Series AWG 16-14 Non-Mating End Insulated Tin Quick Disconnect Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
TE Connectivity 156666-1 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Mating End Insulated
Type: Quick Disconnect
Wire Gauge: AWG 16-14
Color: Blue
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 300V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,925.00
USD
Quantity
Unit Price
5,000+
$0.985
Product Variant Information section